Connector Terminal Blocks
0398800512
Conn Eurostyle Block 12 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact Eurostyle™
MolexOther Part Names : 398800512
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Eurostyle Block
Number of Contacts
12
Terminal Pitch (mm)
5.08
Number of Rows
1
Number of Circuits
12
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
13.5/Contact
Maximum Voltage Rating
300V
Maximum Operating Temperature (°C)
110
Product Weight (g)
12.7
Product Length (mm)
28.5
Product Depth (mm)
18.5
Product Height (mm)
19
Housing Color
Black
Tradename
Eurostyle™
Mounting
Through Hole

