Arrow Electronic Components Online
0398SS|RAFHDWE|simage
0398SS|RAFHDWE|limage
Screws

0398-SS

Screw Captive Knurled-HD Slot 6-32-THD 1in-LG Stainless Steel

RAF Electronic Hardware
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Captive
  • Head Type
    Knurled
  • Drive Type
    Slot
  • Point Type
    Nail
  • Material
    Stainless Steel
  • Thread Size
    #6-32
  • Thread Series Designation
    UNC
  • Thread Length (Imperial) (in)
    7/32
  • Body Length (Imperial) (in)
    1
  • Head Height (Imperial) (in)
    5/16
  • Head Diameter (Imperial) (in)
    5/16
  • Packaging
    Bulk

Documentation and Resources

Datasheets
Design resources