Connector Terminal Blocks
0395443006
Conn Eurostyle Block 6 POS 5.08mm Solder ST Thru-Hole 15A/Contact Eurostyle™
MolexOther Part Names : 395443006
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Eurostyle Block
Number of Contacts
6
Terminal Pitch (mm)
5.08
Number of Rows
1
Number of Circuits
6
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
15/Contact
Maximum Voltage Rating
300V
Insulation Resistance (MOhm)
500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
30.48
Product Depth (mm)
10
Product Height (mm)
14.4
Housing Color
Black
Tradename
Eurostyle™
Mounting
Through Hole

