Connector Headers and PCB Receptacles
0395116011
Conn Shrouded Header (4 Sides) HDR 11 POS 3.81mm Solder ST Top Entry Thru-Hole Eurostyle
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
11
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3.81
Body Orientation
Straight
Maximum Current Rating (A)
8/Contact
Maximum Voltage Rating
300VDC|300VAC
Maximum Contact Resistance (mOhm)
8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
43.3
Product Depth (mm)
6.9
Product Height (mm)
9.2
Tradename
Eurostyle
Tail Length (mm)
3.5
Mounting
Through Hole
Order Quantity

