Connector Headers and PCB Receptacles
0395111006
Conn Shrouded Header (4 Sides) HDR 6 POS 3.81mm Solder ST Top Entry Thru-Hole Eurostyle
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
6
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3.81
Body Orientation
Straight
Maximum Current Rating (A)
8/Contact
Maximum Voltage Rating
300VAC|300VDC
Insulation Resistance (MOhm)
500
Maximum Contact Resistance (mOhm)
8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
24.25
Product Depth (mm)
6.9
Product Height (mm)
9.2
Tradename
Eurostyle
Tail Length (mm)
3.5
Mounting
Through Hole

