Connector Terminal Blocks
0395073005
Conn Eurostyle Block F 5 POS 3.5mm Screw ST Cable Mount 8A/Contact Eurostyle™
MolexOther Part Names : 395073005
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Eurostyle Block
Gender
F
Number of Contacts
5
Terminal Pitch (mm)
3.5
Number of Rows
1
Number of Circuits
5
Termination Method
Screw
Body Orientation
Straight
Maximum Current Rating (A)
8/Contact
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
27.8
Product Depth (mm)
18.8
Product Height (mm)
10.4
Housing Color
Black
Tradename
Eurostyle™
Mounting
Cable Mount

