Connector Terminal Blocks
0389690002
Conn Barrier Strip 2 POS 12.7mm Solder ST Thru-Hole 50A/Contact Layer
MolexOther Part Names : 389690002
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Barrier Strip
Number of Contacts
2
Terminal Pitch (mm)
12.7
Number of Rows
1
Number of Circuits
2
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
50/Contact
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
Packaging
Layer
Product Weight (g)
17
Product Length (mm)
27.9
Product Depth (mm)
21.6
Product Height (mm)
22.6
Housing Color
Black
Mounting
Through Hole

