0389-2-15-15-08-27-10-0
Solder receptacle with a maximum of 1,000 mating cycles, maximum current of 18 A, contact resistance of 10 mΩ, and compatible with pins of diameters 0.084 to 0.102 inches.
Mill-MaxThe 0389-2-15-15-08-27-10-0 is a solder receptacle designed for use with connectors of sizes 0.084 to 0.102 inches. The receptacle is constructed with beryllium copper and has six fingers to make contact with a connected pin. The maximum operating current of the connector is 18 A, the maximum contact resistance is 10 mΩ, and the connector will have no electrical continuity greater than 1 µs when experiencing a force of 20G. The operating temperature range of the connector is –55°C to 125°C, the dimensions are 16.31 × 4.03 × 4.03 mm, and it is primarily designed for use with signals.
Drawings/Package
Key Features
-
Maximum current of 18 A
-
For use with connectors between 0.084 and 0.102 inches
-
Operating temperature range of –55°C to 125°C
-
Maximum contact resistance of 10 mΩ
General Applications
-
Board-to-board connection
-
Wire-to-board connection
-
Prototyping
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Connector Type
Connector Headers and PCB Receptacles
Contact Type
Signal
Gender
SKT
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
18
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Length (mm)
16.31
Product Depth (mm)
4.03
Product Height (mm)
4.03
Contact Size
8
Mounting
Swage Mount

