Connector Contact
0368-0-33-80-13-14-10-0
Contact SKT 13 Size Crimp ST Cable Mount Bulk
Mill-Max Mfg. CorpProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Connector Type
Connector Socket
Contact Type
Signal
Gender
SKT
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
11.2
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Length (mm)
13.46
Product Depth (mm)
3.58
Product Height (mm)
3.58
Contact Size
13
Mounting
Cable Mount
Order Quantity