Arrow Electronic Components Online
Connector Contact

0368-0-33-15-13-27-10-0

Contact SKT 13 Size Crimp ST Cable Mount Bulk

Mill-Max
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Socket
  • Contact Type
    Signal
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    11.2
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Length (mm)
    13.46
  • Product Depth (mm)
    3.58
  • Product Height (mm)
    3.58
  • Contact Size
    13
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources