Connector Discrete Wire Housing
0366440002
Conn Housing RCP 2 POS 6.35mm Crimp ST Cable Mount Natural MLX™ Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
2
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
6.35
Body Orientation
Straight
Maximum Current Rating (A)
20/Contact
Maximum Voltage Rating
600V
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Weight (g)
2.53
Product Length (mm)
9.65
Product Depth (mm)
13.97
Product Height (mm)
27.7
Tradename
MLX™
Mounting
Cable Mount

