Connector Backplane
036-41C1-0BV
Conn Backplane HDR 32 POS 2mm Press Fit ST Thru-Hole Tray
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Type
Backplane
Gender
HDR
Number of Contacts
32
Termination Method
Press Fit
Terminal Pitch (mm)
2
Body Orientation
Straight
Maximum Voltage Rating
30VAC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Product Length (mm)
21.46
Product Depth (mm)
14.07
Product Height (mm)
8.71
Mounting
Through Hole

