Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Fuse Base
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Termination Style
Screw
Product Length (mm)
273.05
Product Depth (mm)
60.45
Product Height (mm)
6.35
Body Material
Beryllium Copper
Mounting
Screw Mount