Arrow Electronic Components Online
03540805ZXGY|LTLFUWIC|simage
03540805ZXGY|LTLFUWIC|limage
Fuse Accessories

03540805ZXGY

Fuse Block 20A 600VAC/600VDC Chassis Mount Quick Connect

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Fuse Block
  • Fuse Type
    3AG|3AB
  • Number of Poles
    5
  • Current Rating (A)
    20
  • Maximum Voltage Rating
    600VAC|600VDC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Termination Style
    Quick Connect
  • Product Length (mm)
    76.2
  • Product Depth (mm)
    55.63
  • Product Height (mm)
    13.97
  • Body Material
    Glass/Thermoplastic
  • Color
    Black
  • Mounting
    Chassis Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources