Arrow Electronic Components Online
03540801ZXGY|LTLFUWIC|simage
03540801ZXGY|LTLFUWIC|limage
Fuse Accessories

03540801ZXGY

Fuse Block 20A 300V Screw Mount Quick Connect Bulk

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Fuse Block
  • Current Rating (A)
    20
  • Maximum Voltage Rating
    300V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Termination Style
    Quick Connect
  • Packaging
    Bulk
  • Product Length (mm)
    12.7
  • Product Depth (mm)
    35.56
  • Product Height (mm)
    13.97
  • Mounting
    Screw Mount

Documentation and Resources

Datasheets
Design resources