Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
Automotive
Yes
PPAP
Unknown
Type
Fuse Module
Fuse Type
Blade
Current Rating (A)
80
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Product Length (mm)
38.1
Product Depth (mm)
38.1
Product Height (mm)
25.4
Mounting
Panel Mount

