Connector Headers and PCB Receptacles
0353630250
Conn Shrouded Header (4 Sides) HDR 2 POS 2mm Solder RA Thru-Hole Sherlock Bag
MolexOther Part Names : 353630250
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
2
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Right Angle
Polarization Type
Dual Key
Maximum Current Rating (A)
2/Contact
Maximum Voltage Rating
125V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Bag
Product Weight (g)
0.253
Product Length (mm)
7.7
Product Depth (mm)
9.5
Product Height (mm)
5.5
Tradename
Sherlock
Mounting
Through Hole

