Connector Discrete Wire Housing
0351500300
Conn Housing PL 3Power POS 7.3mm Crimp ST Cable Mount Natural VersaBlade™ Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Housing
Gender
PL
Number of Contacts
3Power
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
7.3
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
Packaging
Bag
Product Weight (g)
3.335
Product Length (mm)
22.4
Product Height (mm)
28.9
Tradename
VersaBlade™
Mounting
Cable Mount

