Connector Discrete Wire Housing
0350220003
Conn Housing HDR 3 POS 2.5mm Crimp Straight/Right Angle Cable Mount Natural Bag
MolexOther Part Names : 350220003
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Housing
Gender
HDR
Number of Contacts
3
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
2.5
Body Orientation
Straight/Right Angle
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
125V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Weight (g)
0.093
Product Length (mm)
8.5
Product Depth (mm)
2.95
Product Height (mm)
5.9
Mounting
Cable Mount

