Connector Discrete Wire Housing
0347910040
Conn Housing RCP 4 POS 2mm Crimp ST Cable Mount Black Mini50™ Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
4
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
2
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Weight (g)
0.764
Product Length (mm)
12.1
Product Depth (mm)
7.64
Product Height (mm)
14.25
Tradename
Mini50™
Mounting
Cable Mount

