Arrow Electronic Components Online
03455LF1HX020|LTLFUWIC|simage
03455LF1HX020|LTLFUWIC|limage
Fuse Accessories

03455LF1HX020

Knob 10A 250V Panel Mount Quick Connect

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.85.85
  • Automotive
    No
  • PPAP
    No
  • Type
    Knob
  • Fuse Size
    5 X 20
  • Current Rating (A)
    10
  • Maximum Voltage Rating
    250V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Termination Style
    Quick Connect
  • Product Diameter (mm)
    15.24
  • Product Height (mm)
    50.8
  • Body Material
    Glass
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources