Arrow Electronic Components Online
03450601H|LTLFUWIC|simage
03450601H|LTLFUWIC|limage
Fuse Accessories

03450601H

Fuse Holder 20A 600VAC/600VDC Panel Mount Quick Connect

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Fuse Holder
  • Fuse Size
    6.4 X 31.8
  • Current Rating (A)
    20
  • Maximum Voltage Rating
    600VAC|600VDC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Termination Style
    Quick Connect
  • Product Length (mm)
    44.96
  • Product Depth (mm)
    12.45
  • Product Height (mm)
    12.19
  • Seated Plane Height (mm)
    12.19
  • Body Material
    Glass
  • Mounting
    Panel Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources