Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
Fuse Holder
Fuse Type
3AG|3AB
Fuse Size
6.4 X 31.8
Number of Poles
1
Current Rating (A)
20
Maximum Voltage Rating
250V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Termination Style
Quick Connect
Product Length (mm)
20.23
Product Depth (mm)
17.53
Product Height (mm)
45.21
Seated Plane Height (mm)
19.81
Body Material
Thermoplastic
Color
Black
Mounting
Panel Mount
Order Quantity

