Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Fuse Holder
Fuse Type
3AB|3AG
Number of Poles
1
Current Rating (A)
30
Termination Style
Solder Lug
Mounting
Panel Mount

