Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.85.85
Automotive
No
PPAP
No
Type
Fuse Holder
Fuse Type
3AG|3AB
Fuse Size
6.4 X 31.8
Number of Poles
1
Current Rating (A)
20
Maximum Voltage Rating
250V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Termination Style
Solder Lug
Product Length (mm)
20.23
Product Depth (mm)
17.53
Product Height (mm)
45.21
Body Material
Thermoplastic
Mounting
Panel Mount
Order Quantity

