Arrow Electronic Components Online
03420004HXP|LTLFUWIC|simage
03420004HXP|LTLFUWIC|limage
Fuse Accessories

03420004HXP

Fuse Holder 20A 250VAC/250VDC Panel Mount Solder Lug

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Fuse Holder
  • Fuse Type
    Cartridge
  • Number of Poles
    1
  • Current Rating (A)
    20
  • Maximum Voltage Rating
    250VAC|250VDC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Termination Style
    Solder Lug
  • Product Depth (mm)
    17.5
  • Product Height (mm)
    45.2
  • Body Material
    Thermoplastic
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources