Arrow Electronic Components Online
03400312Z|LTLFUWIC|simage
03400312Z|LTLFUWIC|limage
Fuse Accessories

03400312Z

Fuse Holder 20A 300VAC Panel Mount Quick Connect Bulk

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Fuse Holder
  • Current Rating (A)
    20
  • Maximum Voltage Rating
    300VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Termination Style
    Quick Connect
  • Packaging
    Bulk
  • Product Diameter (mm)
    22.35
  • Product Height (mm)
    55.63(Max)
  • Body Material
    Thermoplastic
  • Mounting
    Panel Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources