Arrow Electronic Components Online
0341032|AMPHENOLRF|simage
0341032|AMPHENOLRF|limage
Connector RF

034-1032

Conn HD-BNC 0Hz to 4.5GHz 75Ohm Solder ST Thru-Hole RCP Gold Bag

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    HD-BNC
  • Gender
    RCP
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 4.5G
  • Maximum Voltage Rating
    335VAC
  • Impedance (Ohm)
    75
  • Insulation Resistance (MOhm)
    10000
  • Mating System
    Bayonet Lock
  • Mating Cycle (Cycles)
    500
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Packaging
    Bag
  • Product Length (mm)
    12.25
  • Product Depth (mm)
    6.5
  • Product Height (mm)
    6.5
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources