Arrow Electronic Components Online
034102512G|AMPHENOLRF|simage
034102512G|AMPHENOLRF|limage
Connector RF

034-1025-12G

Conn HD-BNC 0Hz to 18GHz 75Ohm Crimp ST Cable Mount PL Gold

Amphenol RF
Datasheets 
Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Type
    HD-BNC
  • Gender
    PL
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 18G
  • Impedance (Ohm)
    75
  • Mating System
    Bayonet Lock
  • Mating Cycle (Cycles)
    500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    5.6
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources