Connector Discrete Wire Housing
0334720607
Conn Housing RCP 6 POS 3.5mm Crimp ST Cable Mount MX 150™ Carton
MolexOther Part Names : 334720607
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
6
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
3.5
Body Orientation
Straight
Maximum Current Rating (A)
22/Contact
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Carton
Product Weight (g)
10.2
Product Height (mm)
24.8
Tradename
MX 150™
Mounting
Cable Mount

