Connector Discrete Wire Housing
0334710201
Conn Housing RCP 2 POS 3.5mm Crimp ST Cable Mount Black MX 150™ Bag
MolexOther Part Names : 334710201
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
Yes
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
2
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
3.5
Body Orientation
Straight
Maximum Current Rating (A)
22/Contact
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Bag
Product Weight (g)
6.305
Product Depth (mm)
19.8
Product Height (mm)
39.7
Tradename
MX 150™
Mounting
Cable Mount

