Arrow Electronic Components Online
0334680002|MOLEX|simage
0334680002|MOLEX|limage
Connector Contact

0334680002

Contact SKT Crimp ST Cable Mount 22AWG MX64™ Reel

Molex
Datasheets 

Other Part Names : 334680002

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    Yes
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Stamped Power
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Packaging
    Reel
  • Product Weight (g)
    0.22
  • Product Length (mm)
    15.98
  • Product Depth (mm)
    3
  • Product Height (mm)
    2.9
  • Tradename
    MX64™
  • Wire Size (AWG)
    22
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources