Fuses
0327025.YX2S
Fuse Blade 25A 32V Holder Quick Connect 9.1 X 3.8 X 7.9mm Polyamide 66 Bulk
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Unknown
Type
Blade
Application
Motor Circuit
Fuse Size (mm)
9.1 X 3.8 X 7.9
Current Rating (A)
25
Maximum Voltage Rating (V)
32
Maximum DC Voltage Rating (V)
32
Breaking Capacity @ Rated Voltage (A)
1000@32VDC
Typical Melting I2t (A²S)
580
Typical Cold Resistance (Ohm)
0.0026
Termination Style
Quick Connect
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Depth (mm)
3.8
Product Length (mm)
9.1(Max)
Product Height (mm)
7.9(Max)
Fuse Material
Polyamide 66
Mounting
Holder
Order Quantity

