Boxes, Enclosures and Racks
03254000
Light Gray Acrylonitrile Butadiene Styrene Wall Mount Enclosure
BoplaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Category
Enclosure
Subcategory
Enclosure
Door Type
Doorless
Body Material
Acrylonitrile Butadiene Styrene
Body Color
Light Gray
Product Length (Metric) (mm)
300
Product Depth (Metric) (mm)
230
Product Height (Metric) (mm)
110
Mounting
Wall Mount
IP Rating
IP66
NEMA Rating
4X
Packaging
Bulk

