Fuses
0324010.HXP
Fuse Cartridge Fast Acting 10A 250V Axial 6.99 X 32.72mm Ceramic Bulk CE/CSA/KC/PSE/UL/cULus
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
Automotive
No
PPAP
No
Type
Cartridge
Acting
Fast
Application
Supplementary Protection, Utilization Equipment to Provide Individual Protection
Fuse Size (mm)
6.99 X 32.72
Current Rating (A)
10
Maximum Voltage Rating (V)
250
Maximum AC Voltage Rating (V)
250
Maximum DC Voltage Rating (V)
125
Typical Melting I2t (A²S)
206
Typical Cold Resistance (Ohm)
0.0105
Termination Style
Axial
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Length (mm)
32.72
Product Diameter (mm)
6.99
Fuse Material
Ceramic
Mounting
Through Hole
Order Quantity

