퓨즈
0324010.MXP
Fuse Cartridge Fast Acting 10A 250V Axial 6.99 X 32.72mm Ceramic Bulk CE/CSA/KC/PSE/UL
LittelfuseProduct Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
COMPONENTS
Automotive
No
PPAP
No
Type
Cartridge
Acting
Fast
Application
Supplementary Protection, Utilization Equipment to Provide Individual Protection
Fuse Size (mm)
6.99 X 32.72
Current Rating (A)
10
Maximum Voltage Rating (V)
250
Maximum AC Voltage Rating (V)
250
Maximum DC Voltage Rating (V)
125
Typical Melting I2t (A²S)
206
Typical Cold Resistance (Ohm)
0.0105
Termination Style
Axial
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Length (mm)
32.72
Product Diameter (mm)
6.99
Fuse Material
Ceramic
Mounting
Through Hole
Order Quantity

