Arrow Electronic Components Online
0324006.MXP|LTLFUWIC|simage
0324006.MXP|LTLFUWIC|limage
Fuses

0324006.MXP

Fuse Cartridge Fast Acting 6A 250V Axial 6.99 X 32.72mm Ceramic Bulk CE/CSA/KC/PSE/UL

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Cartridge
  • Acting
    Fast
  • Application
    Supplementary Protection|Utilization Equipment to Provide Individual Protection
  • Fuse Size (mm)
    6.99 X 32.72
  • Current Rating (A)
    6
  • Maximum Voltage Rating (V)
    250
  • Maximum AC Voltage Rating (V)
    250
  • Maximum DC Voltage Rating (V)
    125
  • Typical Melting I2t (A²S)
    45
  • Typical Cold Resistance (Ohm)
    0.024
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Length (mm)
    32.72
  • Product Diameter (mm)
    6.99
  • Fuse Material
    Ceramic
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources