Boxes, Enclosures and Racks
03227000
Light Gray Acrylonitrile Butadiene Styrene Wall Mount Enclosure
ROSE Systemtechnik GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Category
Enclosure
Subcategory
Enclosure
Door Type
Doorless
Body Material
Acrylonitrile Butadiene Styrene
Body Color
Light Gray
Product Length (Metric) (mm)
122
Product Depth (Metric) (mm)
120
Product Height (Metric) (mm)
85
Mounting
Wall Mount
IP Rating
IP66
NEMA Rating
4X
Packaging
Bulk

