Arrow Electronic Components Online
Boxes, Enclosures and Racks

03225000

Light Grey Acrylonitrile Butadiene Styrene Wall Mount Industrial Enclosure

Bopla
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Category
    Enclosure
  • Subcategory
    Industrial Enclosure
  • Door Type
    Doorless
  • Body Material
    Acrylonitrile Butadiene Styrene
  • Body Color
    Light Grey
  • Product Length (Metric) (mm)
    82
  • Product Depth (Metric) (mm)
    80
  • Product Height (Metric) (mm)
    85
  • Mounting
    Wall Mount
  • IP Rating
    IP66

Documentation and Resources

Datasheets
Design resources