Arrow Electronic Components Online
03220000|BOPLA|simage
03220000|BOPLA|limage
Boxes, Enclosures and Racks

03220000

Light Gray Acrylonitrile Butadiene Styrene Wall Mount Enclosure

Bopla
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Category
    Enclosure
  • Subcategory
    Enclosure
  • Door Type
    Doorless
  • Body Material
    Acrylonitrile Butadiene Styrene
  • Body Color
    Light Gray
  • Product Length (Metric) (mm)
    80
  • Product Depth (Metric) (mm)
    160
  • Product Height (Metric) (mm)
    55
  • Mounting
    Wall Mount
  • IP Rating
    IP66
  • NEMA Rating
    4X
  • Packaging
    Bulk

Documentation and Resources

Datasheets
Design resources