Connector Discrete Wire Housing
0314033110
Conn Housing F 3 POS 2.54mm Crimp ST Cable Mount Black MX64™ Bag
MolexOther Part Names : 314033110
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538906000
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
No
Type
Housing
Gender
F
Number of Contacts
3
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
11/Contact
Maximum Voltage Rating
500VDC
Insulation Resistance (MOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
10
Packaging
Bag
Product Weight (g)
5.3
Product Length (mm)
18.7
Product Height (mm)
18.7
Tradename
MX64™
Mounting
Cable Mount

