Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8544.42.90.90
Automotive
Unknown
PPAP
Unknown
Cable Length (m)
0.3
Wire Size (AWG)
18
Connector Type A
IEC C13
Connector Type B
IEC C14
Gender
F-M
Connector Orientation
Straight to Straight
Maximum Current Rating (A)
10
Maximum Voltage Rating (VAC)
125
Jacket Color
Black

