Arrow Electronic Components Online
0313012.MXP|LTLFUWIC|limage
0313012.MXP|LTLFUWIC|simage
Fuses

0313012.MXP

Fuse Cartridge Slow Blow Acting 12A 32V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/PSE/UKCA/UL

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Cartridge
  • Acting
    Slow Blow
  • Application
    Motor Circuit
  • Fuse Size (mm)
    6.3 X 32
  • Current Rating (A)
    12
  • Maximum Voltage Rating (V)
    32
  • Maximum AC Voltage Rating (V)
    32
  • Typical Melting I2t (A²S)
    1200
  • Termination Style
    Cartridge
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Length (mm)
    31.75
  • Product Diameter (mm)
    6.35
  • Fuse Material
    Glass
  • Mounting
    Holder
Order Quantity

Documentation and Resources

Datasheets
Design resources