Fuses
0313003.MXP
Fuse Cartridge Slow Blow Acting 3A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UKCA/UL
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Cartridge
Acting
Slow Blow
Application
Supplementary Protection|Utilization Equipment to Provide Individual Protection
Fuse Size (mm)
6.3 X 32
Current Rating (A)
3
Maximum Voltage Rating (V)
250
Maximum AC Voltage Rating (V)
250
Typical Melting I2t (A²S)
200
Typical Cold Resistance (Ohm)
0.0593
Termination Style
Cartridge
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Length (mm)
31.75
Product Diameter (mm)
6.35
Fuse Material
Glass
Mounting
Holder

