Connector Headers and PCB Receptacles
0311010040
Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder RA Thru-Hole H-DAC 64 Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
Yes
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
4
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Polarization Type
Center Key
Maximum Current Rating (A)
11/Contact
Maximum Voltage Rating
500VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Mating Cycle (Cycles)
10
Packaging
Tray
Product Weight (g)
1.754
Product Length (mm)
16.02
Product Depth (mm)
12.88
Product Height (mm)
21.7
Tradename
H-DAC 64
Mounting
Through Hole
Order Quantity

