Connector RF
031-8354-6
RF Connector TRIAX Clamp Straight Plug Non-Constant Impedance Polarized
Amphenol RFProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Gender
PL
Termination Method
Solder
Body Orientation
Straight
Contact Plating
Gold
Mating System
Threaded
Mating Cycle (Cycles)
500
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Bag
Mounting
Cable Mount

