Arrow Electronic Components Online
03171063|AMPHENOLRF|simage
03171063|AMPHENOLRF|limage
Connector RF

031-71063

Conn TNC 0Hz to 11GHz 75Ohm Solder ST Thru-Hole RCP Silver

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    TNC
  • Gender
    RCP
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Contact Plating
    Silver
  • Operating Frequency (Hz)
    0 to 11G
  • Impedance (Ohm)
    75
  • Product Diameter (mm)
    11.1
  • Product Height (mm)
    18.28
  • Mounting
    Through Hole

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources