Arrow Electronic Components Online
0317059|AMPHENOL|simage
0317059|AMPHENOL|limage
Connector RF

031-7059

RF Connector BNC Straight Receptacle Jack Solder Cup Bulkhead

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 4G
  • Impedance (Ohm)
    50
  • Mating Cycle (Cycles)
    500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    7.02
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources