Connector RF
031-70553-12G
031-70553-12G Amphenol RF Connectors BNC 0Hz to 12GHz 75Ohm Crimp ST Cable Mount F Gold - Arrow.com
Amphenol RFProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
Automotive
No
PPAP
No
Type
BNC
Gender
RCP
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
SKT
Contact Plating
Gold
Operating Frequency (Hz)
0 to 12G
Impedance (Ohm)
75
Mating System
Bayonet Lock
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Product Diameter (mm)
11.5
Product Length (mm)
29.23
Mounting
Cable Mount
Order Quantity

