Arrow Electronic Components Online
0317052613|AMPHENOLRF|simage
0317052613|AMPHENOLRF|limage
Connector RF

031-70526-13

Conn BNC 0Hz to 12GHz 75Ohm Solder ST Edge Mount F Gold

Amphenol RF
Datasheets 
Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    BNC
  • Gender
    F
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 12G
  • Impedance (Ohm)
    75
  • Mating System
    Bayonet Lock
  • Mating Cycle (Cycles)
    500
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Product Length (mm)
    25.4
  • Product Depth (mm)
    15.88
  • Mounting
    Edge Mount

Documentation and Resources

Datasheets
Design resources